CRCW080591R0FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 21.362
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 257
Unit Price: kr.1.27000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.19384
Datasheet

Direct


Panasonic Industry
In Stock: 216.291
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.612
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 5.095
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.590
Unit Price: kr.1.39000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09685
Datasheet

Similar


YAGEO
In Stock: 53.036
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet
91 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080591R0FKTA

DigiKey Part Number
CRCW080591R0FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080591R0FKTA
Description
RES SMD 91 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
91 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080591R0FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080591R0FKEAVishay Dale21.362541-91.0CCT-NDkr.0.63000Direct
CRCW080591R0FKEAHPVishay Dale257541-91.0TCT-NDkr.1.27000Upgrade
RCS080591R0FKEAVishay Dale0RCS080591R0FKEA-NDkr.0.19384Upgrade
ERJ-6ENF91R0VPanasonic Industry216.291P91.0CCT-NDkr.0.76000Direct
RMCF0805FT91R0Stackpole Electronics Inc3.612738-RMCF0805FT91R0CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14143kr.707.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.14143
Unit Price with VAT:kr.0.17679