
CRCW080591R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-91.0TTR-ND - Tape & Reel (TR) 541-91.0TCT-ND - Cut Tape (CT) 541-91.0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080591R0FKEAHP |
Description | RES SMD 91 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080591R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6F91R0V | Panasonic Industry | 2.590 | 10-ERJ-UP6F91R0VCT-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.62800 | kr.6.28 |
| 25 | kr.0.49720 | kr.12.43 |
| 50 | kr.0.42100 | kr.21.05 |
| 100 | kr.0.36200 | kr.36.20 |
| 250 | kr.0.30228 | kr.75.57 |
| 500 | kr.0.26806 | kr.134.03 |
| 1.000 | kr.0.24098 | kr.240.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20780 | kr.1,039.00 |
| 10.000 | kr.0.19497 | kr.1,949.70 |
| 15.000 | kr.0.18872 | kr.2,830.80 |
| 25.000 | kr.0.18195 | kr.4,548.75 |
| 35.000 | kr.0.17807 | kr.6,232.45 |
| 50.000 | kr.0.17440 | kr.8,720.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

