CRCW080575R0FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.24249
Datasheet

Similar


Vishay Dale
In Stock: 73.299
Unit Price: kr.0.91000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06293
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.32434
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.16420
Datasheet

Direct


Panasonic Industry
In Stock: 110.373
Unit Price: kr.1.09000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 11.278
Unit Price: kr.0.91000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 71.855
Unit Price: kr.0.91000
Datasheet

Similar


Bourns Inc.
In Stock: 247
Unit Price: kr.0.91000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 4.706
Unit Price: kr.1.28000
Datasheet
75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080575R0FKTB

DigiKey Part Number
CRCW080575R0FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080575R0FKTB
Description
RES SMD 75 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080575R0FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080575R0FKECHPVishay Dale0CRCW080575R0FKECHP-NDkr.0.24249Upgrade
CRCW080575R0FKEACVishay Dale73.299541-CRCW080575R0FKEACCT-NDkr.0.91000Similar
CRCW080575R0FKEBCVishay Dale0CRCW080575R0FKEBC-NDkr.0.06293Similar
CRCW080575R0DKEAPVishay Dale0CRCW080575R0DKEAP-NDkr.0.32434Parametric Equivalent
CRCW080575R0FKTCVishay Dale0CRCW080575R0FKTC-NDkr.0.16420Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12538kr.1,253.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.12538
Unit Price with VAT:kr.0.15673