0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH0805F75R

DigiKey Part Number
A126427TR-ND - Tape & Reel (TR)
A126427CT-ND - Cut Tape (CT)
A126427DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH0805F75R
Description
RES 75 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH0805F75R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.769
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.39700kr.3.97
25kr.0.30480kr.7.62
50kr.0.25480kr.12.74
100kr.0.21500kr.21.50
250kr.0.17536kr.43.84
500kr.0.15258kr.76.29
1.000kr.0.13466kr.134.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10612kr.530.60
10.000kr.0.09784kr.978.40
15.000kr.0.09380kr.1,407.00
25.000kr.0.08943kr.2,235.75
35.000kr.0.08693kr.3,042.55
50.000kr.0.08456kr.4,228.00
60.000kr.0.08346kr.5,007.60
120.000kr.0.07981kr.9,577.20
125.000kr.0.07962kr.9,952.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750