CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805750RFKEAC

DigiKey Part Number
541-CRCW0805750RFKEACTR-ND - Tape & Reel (TR)
541-CRCW0805750RFKEACCT-ND - Cut Tape (CT)
541-CRCW0805750RFKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805750RFKEAC
Description
RES 750 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805750RFKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25600kr.2.56
25kr.0.19200kr.4.80
50kr.0.15740kr.7.87
100kr.0.13060kr.13.06
250kr.0.10368kr.25.92
500kr.0.08858kr.44.29
1.000kr.0.07654kr.76.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05610kr.280.50
10.000kr.0.04860kr.486.00
15.000kr.0.04488kr.673.20
25.000kr.0.04116kr.1,029.00
35.000kr.0.04096kr.1,433.60
50.000kr.0.04077kr.2,038.50
60.000kr.0.04068kr.2,440.80
120.000kr.0.04036kr.4,843.20
125.000kr.0.04034kr.5,042.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000