
RC0805FR-13750RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-13750RLTR-ND - Tape & Reel (TR) 13-RC0805FR-13750RLCT-ND - Cut Tape (CT) 13-RC0805FR-13750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-13750RL |
Description | RES 750 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-13750RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 25 | kr.0.16240 | kr.4.06 |
| 50 | kr.0.13180 | kr.6.59 |
| 100 | kr.0.10840 | kr.10.84 |
| 250 | kr.0.08520 | kr.21.30 |
| 500 | kr.0.07202 | kr.36.01 |
| 1.000 | kr.0.06169 | kr.61.69 |
| 5.000 | kr.0.04533 | kr.226.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03685 | kr.737.00 |
| 40.000 | kr.0.03387 | kr.1,354.80 |
| 60.000 | kr.0.03242 | kr.1,945.20 |
| 100.000 | kr.0.03085 | kr.3,085.00 |
| 140.000 | kr.0.02996 | kr.4,194.40 |
| 200.000 | kr.0.02911 | kr.5,822.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

