6.8 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08056K80JNEAC

DigiKey Part Number
541-CRCW08056K80JNEACTR-ND - Tape & Reel (TR)
541-CRCW08056K80JNEACCT-ND - Cut Tape (CT)
541-CRCW08056K80JNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08056K80JNEAC
Description
RES 6.8K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08056K80JNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-076K8LYAGEO54.030YAG3748CT-NDkr.0.63000Parametric Equivalent
AC0805JR-076K8LYAGEO13.92413-AC0805JR-076K8LCT-NDkr.0.63000Parametric Equivalent
RC0805FR-106K8LYAGEO3.16013-RC0805FR-106K8LCT-NDkr.0.63000Parametric Equivalent
RC0805FR-136K8LYAGEO1.53013-RC0805FR-136K8LCT-NDkr.0.63000Parametric Equivalent
RC0805JR-106K8LYAGEO4.42513-RC0805JR-106K8LCT-NDkr.0.63000Parametric Equivalent
In-Stock: 69.452
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
25kr.0.15480kr.3.87
50kr.0.12560kr.6.28
100kr.0.10330kr.10.33
250kr.0.08116kr.20.29
500kr.0.06848kr.34.24
1.000kr.0.05845kr.58.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04115kr.205.75
10.000kr.0.03678kr.367.80
15.000kr.0.03465kr.519.75
25.000kr.0.03236kr.809.00
35.000kr.0.03105kr.1,086.75
50.000kr.0.02981kr.1,490.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750