6.8 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-106K8L

DigiKey Part Number
13-RC0805JR-106K8LTR-ND - Tape & Reel (TR)
13-RC0805JR-106K8LCT-ND - Cut Tape (CT)
13-RC0805JR-106K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-106K8L
Description
RES 6.8K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-106K8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-076K8LYAGEO54.030YAG3748CT-NDkr.0.63000Parametric Equivalent
AC0805JR-076K8LYAGEO13.92413-AC0805JR-076K8LCT-NDkr.0.63000Parametric Equivalent
RC0805FR-106K8LYAGEO3.16013-RC0805FR-106K8LCT-NDkr.0.63000Parametric Equivalent
RC0805FR-136K8LYAGEO1.53013-RC0805FR-136K8LCT-NDkr.0.63000Parametric Equivalent
RC0805JR-136K8LYAGEO39.12613-RC0805JR-136K8LCT-NDkr.0.63000Parametric Equivalent
In-Stock: 4.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
25kr.0.14960kr.3.74
50kr.0.12040kr.6.02
100kr.0.09830kr.9.83
250kr.0.07708kr.19.27
500kr.0.06492kr.32.46
1.000kr.0.05535kr.55.35
5.000kr.0.04030kr.201.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03594kr.359.40
20.000kr.0.03249kr.649.80
30.000kr.0.03081kr.924.30
50.000kr.0.02900kr.1,450.00
70.000kr.0.02796kr.1,957.20
100.000kr.0.02698kr.2,698.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750