Direct
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CRCW08055R10JNTA | |
|---|---|
DigiKey Part Number | CRCW08055R10JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08055R10JNTA |
Description | RES SMD 5.1 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055R10JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055R10JNEA | Vishay Dale | 24.159 | 541-5.1ACT-ND | kr.0.63000 | Direct |
| CRCW08055R10JNEAHP | Vishay Dale | 1.538 | CRCW08055R10JNEAHPCT-ND | kr.1.33000 | Upgrade |
| RCS08055R10JNEA | Vishay Dale | 0 | RCS08055R10JNEA-ND | kr.0.16526 | Upgrade |
| ERJ-6GEYJ5R1V | Panasonic Industry | 8.138 | P5.1ACT-ND | kr.0.63000 | Direct |
| RC0805JR-075R1L | YAGEO | 63.887 | 311-5.1ARCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10305 | kr.515.25 |
| Unit Price without VAT: | kr.0.10305 |
|---|---|
| Unit Price with VAT: | kr.0.12881 |










