Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CRCW08055R10JNTB | |
|---|---|
DigiKey Part Number | CRCW08055R10JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08055R10JNTB |
Description | RES SMD 5.1 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055R10JNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055R10JNEAC | Vishay Dale | 0 | CRCW08055R10JNEAC-ND | kr.0.02981 | Similar |
| CRCW08055R10JNEBC | Vishay Dale | 0 | CRCW08055R10JNEBC-ND | kr.0.02981 | Similar |
| CRCW08055R10FKTA | Vishay Dale | 5.000 | CRCW08055R10FKTA-ND | kr.0.15052 | Parametric Equivalent |
| CRCW08055R10FNTA | Vishay Dale | 0 | CRCW08055R10FNTA-ND | kr.0.15137 | Parametric Equivalent |
| CRCW08055R10JNTA | Vishay Dale | 0 | CRCW08055R10JNTA-ND | kr.0.10305 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11056 | kr.1,105.60 |
| Unit Price without VAT: | kr.0.11056 |
|---|---|
| Unit Price with VAT: | kr.0.13820 |




