Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

CRCW08055K23FKTA | |
|---|---|
DigiKey Part Number | CRCW08055K23FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08055K23FKTA |
Description | RES SMD 5.23K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055K23FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055K23FKEA | Vishay Dale | 17.828 | 541-5.23KCCT-ND | kr.0.63000 | Direct |
| CRCW08055K23FKEAHP | Vishay Dale | 0 | CRCW08055K23FKEAHP-ND | kr.0.19722 | Upgrade |
| RCS08055K23FKEA | Vishay Dale | 0 | RCS08055K23FKEA-ND | kr.0.19384 | Upgrade |
| ERJ-6ENF5231V | Panasonic Industry | 99.884 | P5.23KCCT-ND | kr.0.76000 | Direct |
| RMCF0805FT5K23 | Stackpole Electronics Inc | 56.676 | 738-RMCF0805FT5K23CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14742 | kr.737.10 |
| Unit Price without VAT: | kr.0.14742 |
|---|---|
| Unit Price with VAT: | kr.0.18428 |











