RCS2012F5231CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
cms-unit-price: kr.0.09570
cms-datasheet

Similar


YAGEO
In Stock: 0
cms-unit-price: kr.0.04870
cms-datasheet

Similar


YAGEO
In Stock: 0
cms-unit-price: kr.0.52029
cms-datasheet

Similar


Vishay Dale
In Stock: 18.048
cms-unit-price: kr.0.64000
cms-datasheet

Similar


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.20002
cms-datasheet

Similar


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.14951
cms-datasheet

Similar


Panasonic Industry
In Stock: 100.276
cms-unit-price: kr.0.77000
cms-datasheet

Similar


Panasonic Industry
In Stock: 0
cms-unit-price: kr.0.34359
cms-datasheet

Similar


YAGEO
In Stock: 0
cms-unit-price: kr.0.09955
cms-datasheet

Similar


YAGEO
In Stock: 58.666
cms-unit-price: kr.0.64000
cms-datasheet

Similar


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.19659
cms-datasheet
5.23 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F5231CS

DigiKey Part Number
RCS2012F5231CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F5231CS
Description
RES 5.23K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
RCS2012F5231CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
50.000kr.0.07488kr.3,744.00
Unit Price without VAT:kr.0.07488
Unit Price with VAT:kr.0.09360