CRCW08055K10FKTA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 36.720
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 891
Unit Price: kr.1.33000
Datasheet

Upgrade


Vishay Dale
In Stock: 15.769
Unit Price: kr.1.33000
Datasheet

Direct


Panasonic Industry
In Stock: 16.466
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 91.674
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 9.606
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.22413
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.08999
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09968
Datasheet

Similar


YAGEO
In Stock: 126.469
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet
5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08055K10FKTA

DigiKey Part Number
541-CRCW08055K10FKTATR-ND - Tape & Reel (TR)
541-CRCW08055K10FKTACT-ND - Cut Tape (CT)
541-CRCW08055K10FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08055K10FKTA
Description
RES SMD 5.1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08055K10FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08055K10FKEAVishay Dale36.720541-5.10KCCT-NDkr.0.63000Direct
CRCW08055K10FKEAHPVishay Dale891541-CRCW08055K10FKEAHPCT-NDkr.1.33000Upgrade
RCS08055K10FKEAVishay Dale15.769541-RCS08055K10FKEACT-NDkr.1.33000Upgrade
ERJ-6ENF5101VPanasonic Industry16.466P5.10KCCT-NDkr.0.76000Direct
RMCF0805FT5K10Stackpole Electronics Inc91.674RMCF0805FT5K10CT-NDkr.0.63000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.50100kr.5.01
25kr.0.39320kr.9.83
50kr.0.32960kr.16.48
100kr.0.28090kr.28.09
250kr.0.23152kr.57.88
500kr.0.20326kr.101.63
1.000kr.0.18094kr.180.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13987kr.699.35
10.000kr.0.12991kr.1,299.10
15.000kr.0.12506kr.1,875.90
25.000kr.0.11980kr.2,995.00
35.000kr.0.11680kr.4,088.00
50.000kr.0.11395kr.5,697.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250