RC2012F512CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01002
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.06964
Datasheet

Direct


Bourns Inc.
In Stock: 45.627
Unit Price: kr.0.09000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 19.624
Unit Price: kr.0.09000
Datasheet

Direct


Panasonic Industry
In Stock: 56.747
Unit Price: kr.0.10000
Datasheet

Direct


YAGEO
In Stock: 172.945
Unit Price: kr.0.09000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 98.667
Unit Price: kr.0.09000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.01332
Datasheet

Similar


YAGEO
In Stock: 9.960
Unit Price: kr.0.09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.01222
Datasheet

Similar


Vishay Dale
In Stock: 6.158
Unit Price: kr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 916
Unit Price: kr.0.18000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00643
Datasheet
5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F512CS

DigiKey Part Number
1276-5311-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F512CS
Description
RES SMD 5.1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F512CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.09570kr.191,400.00
Unit Price without VAT:kr.0.09570
Unit Price with VAT:kr.0.11963