CRCW0805510RJNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13987
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13545
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.10062
Datasheet

Direct


Panasonic Industry
In Stock: 127.262
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02111
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 853.048
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 14.854
Unit Price: kr.0.63000
Datasheet
510 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805510RJNTB

DigiKey Part Number
CRCW0805510RJNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805510RJNTB
Description
RES SMD 510 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
510 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805510RJNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805510RJNEACVishay Dale0CRCW0805510RJNEAC-NDkr.0.02981Similar
CRCW0805510RJNEBCVishay Dale0CRCW0805510RJNEBC-NDkr.0.02981Similar
CRCW0805510RFHEAPVishay Dale0CRCW0805510RFHEAP-NDkr.0.22540Parametric Equivalent
CRCW0805510RFKTAVishay Dale0CRCW0805510RFKTA-NDkr.0.13987Parametric Equivalent
CRCW0805510RJNTAVishay Dale0CRCW0805510RJNTA-NDkr.0.13545Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11056kr.1,105.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.11056
Unit Price with VAT:kr.0.13820