CRCW0805510RFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 7.510
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 38.381
Unit Price: kr.1.27000
Datasheet

Upgrade


Vishay Dale
In Stock: 32.674
Unit Price: kr.1.08000
Datasheet

Direct


Panasonic Industry
In Stock: 57.733
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 75.806
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 17.248
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.22413
Datasheet

Similar


YAGEO
In Stock: 4.975
Unit Price: kr.0.76000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09968
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet
510 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805510RFKTA

DigiKey Part Number
CRCW0805510RFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805510RFKTA
Description
RES SMD 510 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805510RFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805510RFKEAVishay Dale7.510541-510CCT-NDkr.0.63000Direct
CRCW0805510RFKEAHPVishay Dale38.381541-CRCW0805510RFKEAHPCT-NDkr.1.27000Upgrade
RCS0805510RFKEAVishay Dale32.674541-RCS0805510RFKEACT-NDkr.1.08000Upgrade
ERJ-6ENF5100VPanasonic Industry57.733P510CCT-NDkr.0.76000Direct
RMCF0805FT510RStackpole Electronics Inc75.806RMCF0805FT510RCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13987kr.699.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13987
Unit Price with VAT:kr.0.17484