Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW0805510RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805510RJNEBTR-ND - Tape & Reel (TR) 541-CRCW0805510RJNEBCT-ND - Cut Tape (CT) 541-CRCW0805510RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805510RJNEB |
Description | RES SMD 510 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805510RJNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 50 | kr.0.12920 | kr.6.46 |
| 100 | kr.0.10820 | kr.10.82 |
| 500 | kr.0.07500 | kr.37.50 |
| 1.000 | kr.0.06490 | kr.64.90 |
| 5.000 | kr.0.04786 | kr.239.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04252 | kr.425.20 |
| 20.000 | kr.0.03817 | kr.763.40 |
| 30.000 | kr.0.03599 | kr.1,079.70 |
| 50.000 | kr.0.03362 | kr.1,681.00 |
| 100.000 | kr.0.03065 | kr.3,065.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |






