CRCW08053K00FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 19.261
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 16.588
Unit Price: kr.1.27000
Datasheet

Upgrade


Vishay Dale
In Stock: 2.891
Unit Price: kr.1.33000
Datasheet

Direct


Panasonic Industry
In Stock: 200.556
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 53.510
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 31.555
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.22413
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06000
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: kr.0.76000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 4.900
Unit Price: kr.0.82000
Datasheet

Similar


YAGEO
In Stock: 49.105
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet
3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053K00FKTA

DigiKey Part Number
CRCW08053K00FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08053K00FKTA
Description
RES SMD 3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053K00FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08053K00FKEAVishay Dale19.261541-3.00KCCT-NDkr.0.63000Direct
CRCW08053K00FKEAHPVishay Dale16.588541-3.00KTCT-NDkr.1.27000Upgrade
RCS08053K00FKEAVishay Dale2.891541-10535-1-NDkr.1.33000Upgrade
ERJ-6ENF3001VPanasonic Industry200.556P3.0KCCT-NDkr.0.76000Direct
RMCF0805FT3K00Stackpole Electronics Inc53.510RMCF0805FT3K00CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14742kr.737.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.14742
Unit Price with VAT:kr.0.18428