
AF0805FR-073KL | |
|---|---|
DigiKey Part Number | 13-AF0805FR-073KLTR-ND - Tape & Reel (TR) 13-AF0805FR-073KLCT-ND - Cut Tape (CT) 13-AF0805FR-073KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-073KL |
Description | RES SMD 3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-073KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.36800 | kr.3.68 |
| 25 | kr.0.28400 | kr.7.10 |
| 50 | kr.0.23580 | kr.11.79 |
| 100 | kr.0.19840 | kr.19.84 |
| 250 | kr.0.16104 | kr.40.26 |
| 500 | kr.0.13948 | kr.69.74 |
| 1.000 | kr.0.12243 | kr.122.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08999 | kr.449.95 |
| 10.000 | kr.0.08257 | kr.825.70 |
| 15.000 | kr.0.07897 | kr.1,184.55 |
| 25.000 | kr.0.07506 | kr.1,876.50 |
| 35.000 | kr.0.07283 | kr.2,549.05 |
| 50.000 | kr.0.07071 | kr.3,535.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

