Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805360KFKEAC | |
|---|---|
DigiKey Part Number | CRCW0805360KFKEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805360KFKEAC |
Description | RES 360K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805360KFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805360KFKEB | Vishay Dale | 0 | CRCW0805360KFKEB-ND | kr.0.04739 | Upgrade |
| CRCW0805360KFKEBC | Vishay Dale | 0 | CRCW0805360KFKEBC-ND | kr.0.04373 | Parametric Equivalent |
| AC0805FR-07360KL | YAGEO | 8.254 | 13-AC0805FR-07360KLCT-ND | kr.0.63000 | Parametric Equivalent |
| RC0805FR-10360KL | YAGEO | 0 | 13-RC0805FR-10360KL-ND | kr.0.03830 | Parametric Equivalent |
| RC0805FR-13360KL | YAGEO | 39.500 | 13-RC0805FR-13360KLCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04373 | kr.2,186.50 |
| Unit Price without VAT: | kr.0.04373 |
|---|---|
| Unit Price with VAT: | kr.0.05466 |







