THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-13360KL

DigiKey Part Number
13-RC0805FR-13360KLTR-ND - Tape & Reel (TR)
13-RC0805FR-13360KLCT-ND - Cut Tape (CT)
13-RC0805FR-13360KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-13360KL
Description
RES 360K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-13360KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.07000kr.0.70
25kr.0.05640kr.1.41
50kr.0.03960kr.1.98
100kr.0.03580kr.3.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02611kr.522.20
40.000kr.0.02510kr.1,004.00
60.000kr.0.02435kr.1,461.00
100.000kr.0.02401kr.2,401.00
480.000kr.0.02285kr.10,968.00
500.000kr.0.02279kr.11,395.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000