Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW08052M55FKEB | |
|---|---|
DigiKey Part Number  | CRCW08052M55FKEB-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW08052M55FKEB  | 
Description  | RES SMD 2.55M OHM 1% 1/4W 0805  | 
Customer Reference  | |
Detailed Description  | 2.55 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW08052M55FKEB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.04783 | kr.956.60 | 
| Unit Price without VAT: | kr.0.04783 | 
|---|---|
| Unit Price with VAT: | kr.0.05979 | 



