Similar
Similar
Similar
Similar
Similar

CRCW08052M55FKEA | |
|---|---|
DigiKey Part Number | 541-2.55MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08052M55FKEA |
Description | RES SMD 2.55M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.55 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052M55FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0805FR-072M55L | YAGEO | 0 | AF0805FR-072M55L-ND | kr.0.12466 | Similar |
| AR0805FR-072M55L | YAGEO | 0 | AR0805FR-072M55L-ND | kr.0.51301 | Similar |
| RC0805FR-072M55L | YAGEO | 5.374 | 311-2.55MCRCT-ND | kr.0.63000 | Similar |
| RC2012F2554CS | Samsung Electro-Mechanics | 0 | RC2012F2554CS-ND | kr.0.09436 | Similar |
| RCS2012F2554CS | Samsung Electro-Mechanics | 0 | RCS2012F2554CS-ND | kr.0.07383 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05335 | kr.1,067.00 |
| Unit Price without VAT: | kr.0.05335 |
|---|---|
| Unit Price with VAT: | kr.0.06669 |




