
CRCW08052K49FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW08052K49FKEBTR-ND - Tape & Reel (TR) 541-CRCW08052K49FKEBCT-ND - Cut Tape (CT) 541-CRCW08052K49FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K49FKEB |
Description | RES SMD 2.49K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K49FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K49FKEAC | Vishay Dale | 52.352 | 541-CRCW08052K49FKEACCT-ND | kr.0.08000 | Similar |
| CRCW08052K49FKEBC | Vishay Dale | 0 | CRCW08052K49FKEBC-ND | kr.0.00586 | Similar |
| ERJ-6ENF2491V | Panasonic Industry | 336 | P2.49KCCT-ND | kr.0.10000 | Direct |
| RMCF0805FG2K49 | Stackpole Electronics Inc | 0 | RMCF0805FG2K49-ND | kr.0.00352 | Direct |
| RMCF0805FT2K49 | Stackpole Electronics Inc | 103.757 | RMCF0805FT2K49CT-ND | kr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 25 | kr.0.19800 | kr.4.95 |
| 50 | kr.0.16240 | kr.8.12 |
| 100 | kr.0.13440 | kr.13.44 |
| 250 | kr.0.10728 | kr.26.82 |
| 500 | kr.0.09180 | kr.45.90 |
| 1.000 | kr.0.07950 | kr.79.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

