Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RMCF0805FG2K49 | |
|---|---|
DigiKey Part Number | RMCF0805FG2K49-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FG2K49 |
Description | RES 2.49K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FG2K49 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K49FKEA | Vishay Dale | 34.389 | 541-2.49KCCT-ND | kr.0.63000 | Direct |
| CRCW08052K49FKEB | Vishay Dale | 4.393 | 541-CRCW08052K49FKEBCT-ND | kr.0.63000 | Direct |
| CRCW08052K49FKTA | Vishay Dale | 10.080 | 541-CRCW08052K49FKTACT-ND | kr.1.01000 | Direct |
| CRCW08052K49FKTB | Vishay Dale | 0 | CRCW08052K49FKTB-ND | kr.0.12538 | Direct |
| CRCW08052K49FKTC | Vishay Dale | 0 | CRCW08052K49FKTC-ND | kr.0.12199 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02628 | kr.262.80 |
| Unit Price without VAT: | kr.0.02628 |
|---|---|
| Unit Price with VAT: | kr.0.03285 |







