CRCW080522R0FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 15.127
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 88.804
Unit Price: kr.1.20000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.662
Unit Price: kr.1.33000
Datasheet

Direct


Panasonic Industry
In Stock: 58.098
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 39.096
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 75.580
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.494
Unit Price: kr.1.39000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.12934
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52163
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09968
Datasheet

Similar


YAGEO
In Stock: 113.288
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet
22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080522R0FKTA

DigiKey Part Number
CRCW080522R0FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080522R0FKTA
Description
RES SMD 22 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080522R0FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080522R0FKEAVishay Dale15.127541-22.0CCT-NDkr.0.63000Direct
CRCW080522R0FKEAHPVishay Dale88.804541-22.0TCT-NDkr.1.20000Upgrade
RCS080522R0FKEAVishay Dale4.662541-10518-1-NDkr.1.33000Upgrade
ERJ-6ENF22R0VPanasonic Industry58.098P22.0CCT-NDkr.0.76000Direct
RMCF0805FT22R0Stackpole Electronics Inc39.096RMCF0805FT22R0CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14143kr.707.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.14143
Unit Price with VAT:kr.0.17679