RMCP0805FT22R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 95.504
Unit Price: kr.1.20000
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.494
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.662
Unit Price: kr.1.33000
Datasheet
22 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP0805FT22R0

DigiKey Part Number
RMCP0805FT22R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP0805FT22R0
Description
RES 22 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP0805FT22R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080522R0FKEAHPVishay Dale95.504541-22.0TCT-NDkr.1.20000Upgrade
ERJ-UP6F22R0VPanasonic Industry11.49410-ERJ-UP6F22R0VCT-NDkr.1.39000Upgrade
RCS080522R0FKEAVishay Dale4.662541-10518-1-NDkr.1.33000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06000kr.300.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.06000
Unit Price with VAT:kr.0.07500