Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CRCW08051K80JNTA | |
|---|---|
DigiKey Part Number | CRCW08051K80JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051K80JNTA |
Description | RES SMD 1.8K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K80JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K80JNEA | Vishay Dale | 51.519 | 541-1.8KACT-ND | kr.0.63000 | Direct |
| CRCW08051K80JNEAHP | Vishay Dale | 4.795 | 541-CRCW08051K80JNEAHPCT-ND | kr.1.33000 | Upgrade |
| RCS08051K80JNEA | Vishay Dale | 0 | RCS08051K80JNEA-ND | kr.0.16526 | Upgrade |
| ERJ-6GEYJ182V | Panasonic Industry | 34.179 | P1.8KACT-ND | kr.0.63000 | Direct |
| RC0805JR-071K8L | YAGEO | 21.896 | 311-1.8KARCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12586 | kr.629.30 |
| Unit Price without VAT: | kr.0.12586 |
|---|---|
| Unit Price with VAT: | kr.0.15733 |








