1.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K80JNEAHP

DigiKey Part Number
541-CRCW08051K80JNEAHPTR-ND - Tape & Reel (TR)
541-CRCW08051K80JNEAHPCT-ND - Cut Tape (CT)
541-CRCW08051K80JNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051K80JNEAHP
Description
RES SMD 1.8K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K80JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J182VPanasonic Industry3.140P1.8KADCT-NDkr.0.89000Direct
ERJ-P6WF1801VPanasonic Industry3.946P16888CT-NDkr.2.66000Upgrade
ERJ-UP6J182VPanasonic Industry4.89410-ERJ-UP6J182VCT-NDkr.1.14000Upgrade
In-Stock: 4.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.66600kr.6.66
25kr.0.53000kr.13.25
50kr.0.45020kr.22.51
100kr.0.38800kr.38.80
250kr.0.32512kr.81.28
500kr.0.28910kr.144.55
1.000kr.0.26051kr.260.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20677kr.1,033.85
10.000kr.0.19399kr.1,939.90
15.000kr.0.18775kr.2,816.25
25.000kr.0.18100kr.4,525.00
35.000kr.0.17714kr.6,199.90
50.000kr.0.17348kr.8,674.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250