CRCW08051K20FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05936
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.871
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 40.869
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.134
Unit Price: kr.1.01000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 60.684
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 36.651
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39.988
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 51.461
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 59.798
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23861
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.997
Unit Price: kr.0.63000
Datasheet
1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K20FKEBC

DigiKey Part Number
CRCW08051K20FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051K20FKEBC
Description
RES 1.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K20FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051K20FKEBVishay Dale0CRCW08051K20FKEB-NDkr.0.04739Upgrade
CRCW08051K20FKECVishay Dale0CRCW08051K20FKEC-NDkr.0.05936Upgrade
CRCW08051K20FKTCVishay Dale0CRCW08051K20FKTC-NDkr.0.11411Upgrade
CRCW08051K20FHEAPVishay Dale3.871541-CRCW08051K20FHEAPCT-NDkr.1.39000Parametric Equivalent
CRCW08051K20FKEACVishay Dale40.869541-CRCW08051K20FKEACCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04373kr.2,186.50
Unit Price without VAT:kr.0.04373
Unit Price with VAT:kr.0.05466