CRCW080516K0FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 20.013
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 51.254
Unit Price: kr.1.20000
Datasheet

Upgrade


Vishay Dale
In Stock: 5.088
Unit Price: kr.1.33000
Datasheet

Direct


Panasonic Industry
In Stock: 51.374
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 56.024
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 1.945
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.22413
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.08999
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09968
Datasheet

Similar


YAGEO
In Stock: 53.565
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 257
Unit Price: kr.1.01000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet
16 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080516K0FKTA

DigiKey Part Number
CRCW080516K0FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080516K0FKTA
Description
RES SMD 16K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080516K0FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080516K0FKEAVishay Dale20.013541-16.0KCCT-NDkr.0.63000Direct
CRCW080516K0FKEAHPVishay Dale51.254541-CRCW080516K0FKEAHPCT-NDkr.1.20000Upgrade
RCS080516K0FKEAVishay Dale5.088541-RCS080516K0FKEACT-NDkr.1.33000Upgrade
ERJ-6ENF1602VPanasonic Industry51.374P16.0KCCT-NDkr.0.76000Direct
RMCF0805FT16K0Stackpole Electronics Inc56.024738-RMCF0805FT16K0CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14143kr.707.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.14143
Unit Price with VAT:kr.0.17679