
CRCW080516K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080516K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080516K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080516K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080516K0FKEAHP |
Description | RES SMD 16K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080516K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.59000 | kr.5.90 |
| 25 | kr.0.46400 | kr.11.60 |
| 50 | kr.0.39300 | kr.19.65 |
| 100 | kr.0.33670 | kr.33.67 |
| 250 | kr.0.27996 | kr.69.99 |
| 500 | kr.0.24764 | kr.123.82 |
| 1.000 | kr.0.22196 | kr.221.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17420 | kr.871.00 |
| 10.000 | kr.0.16273 | kr.1,627.30 |
| 15.000 | kr.0.15714 | kr.2,357.10 |
| 25.000 | kr.0.15109 | kr.3,777.25 |
| 35.000 | kr.0.14763 | kr.5,167.05 |
| 50.000 | kr.0.14435 | kr.7,217.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

