CRCW0805120KJNTC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.00405
cms-datasheet

Similar


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.00405
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.01884
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.01549
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.01661
cms-datasheet

Direct


Panasonic Industry
In Stock: 18.021
cms-unit-price: kr.0.09000
cms-datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.00287
cms-datasheet

Direct


Stackpole Electronics Inc
In Stock: 23.374
cms-unit-price: kr.0.09000
cms-datasheet

Similar


Bourns Inc.
In Stock: 24.577
cms-unit-price: kr.0.09000
cms-datasheet
120 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805120KJNTC

DigiKey Part Number
CRCW0805120KJNTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805120KJNTC
Description
RES SMD 120K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
CRCW0805120KJNTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
20.000kr.0.10205kr.2,041.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.10205
Unit Price with VAT:kr.0.12756