CRCW0805120KFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 24.013
Unit Price: kr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 9.344
Unit Price: kr.0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 8.744
Unit Price: kr.0.18000
Datasheet

Direct


Panasonic Industry
In Stock: 40.179
Unit Price: kr.0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.700
Unit Price: kr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 53.172
Unit Price: kr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 4.634
Unit Price: kr.0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.04542
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.605
Unit Price: kr.0.19000
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: kr.0.10000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.06877
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.01336
Datasheet

Similar


YAGEO
In Stock: 67.226
Unit Price: kr.0.08000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01265
Datasheet
120 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805120KFKTA

DigiKey Part Number
CRCW0805120KFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805120KFKTA
Description
RES SMD 120K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805120KFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805120KFKEAVishay Dale24.013541-120KCCT-NDkr.0.08000Direct
CRCW0805120KFKEAHPVishay Dale9.344541-CRCW0805120KFKEAHPCT-NDkr.0.18000Upgrade
RCS0805120KFKEAVishay Dale8.744541-RCS0805120KFKEACT-NDkr.0.18000Upgrade
ERJ-6ENF1203VPanasonic Industry40.179P120KCCT-NDkr.0.10000Direct
RMCF0805FG120KStackpole Electronics Inc8.700738-RMCF0805FG120KCT-NDkr.0.08000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13876kr.693.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.13876
Unit Price with VAT:kr.0.17345