Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar

CRCW080510R0FKTB | |
|---|---|
DigiKey Part Number | CRCW080510R0FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080510R0FKTB |
Description | RES SMD 10 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510R0FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA080510R0FKEA | Vishay Dale | 32.079 | 541-2219-1-ND | kr.0.70000 | Upgrade |
| RCA080510R0FKEAHP | Vishay Dale | 41.736 | 541-3248-1-ND | kr.0.89000 | Upgrade |
| CRCW080510R0FKEAC | Vishay Dale | 37.879 | 541-4132-1-ND | kr.0.63000 | Similar |
| CRCW080510R0FKEBC | Vishay Dale | 0 | CRCW080510R0FKEBC-ND | kr.0.04039 | Similar |
| RCG080510R0FKEA | Vishay Dale | 1.377 | 541-1814-1-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12538 | kr.1,253.80 |
| Unit Price without VAT: | kr.0.12538 |
|---|---|
| Unit Price with VAT: | kr.0.15673 |











