10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080510R0FKEC

DigiKey Part Number
541-CRCW080510R0FKECTR-ND - Tape & Reel (TR)
541-CRCW080510R0FKECCT-ND - Cut Tape (CT)
541-CRCW080510R0FKECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080510R0FKEC
Description
RES SMD 10 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080510R0FKEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA080510R0FKEAVishay Dale33.584541-2219-1-NDkr.0.70000Upgrade
RCA080510R0FKEAHPVishay Dale41.746541-3248-1-NDkr.0.89000Upgrade
CRCW080510R0FKEACVishay Dale37.946541-4132-1-NDkr.0.63000Similar
RCG080510R0FKEAVishay Dale1.377541-1814-1-NDkr.0.95000Similar
CRCW080510R0FKEAVishay Dale63.799541-10.0CCT-NDkr.0.63000Parametric Equivalent
In-Stock: 11.584
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
25kr.0.21040kr.5.26
50kr.0.17240kr.8.62
100kr.0.14270kr.14.27
250kr.0.11388kr.28.47
500kr.0.09726kr.48.63
1.000kr.0.08426kr.84.26
5.000kr.0.06360kr.318.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05089kr.1,017.80
40.000kr.0.04726kr.1,890.40
60.000kr.0.04549kr.2,729.40
100.000kr.0.04358kr.4,358.00
140.000kr.0.04248kr.5,947.20
200.000kr.0.04145kr.8,290.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750