10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080510K0JNTC

DigiKey Part Number
541-CRCW080510K0JNTCTR-ND - Tape & Reel (TR)
541-CRCW080510K0JNTCCT-ND - Cut Tape (CT)
541-CRCW080510K0JNTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080510K0JNTC
Description
RES SMD 10K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080510K0JNTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080510K0JNEAIFVishay Dale4.102541-10KAPCT-NDkr.2.73000Upgrade
RCA080510K0JNEAVishay Dale6.589541-2236-1-NDkr.0.89000Upgrade
CRCW080510K0JNEACVishay Dale35.006541-4163-1-NDkr.0.63000Similar
RCG080510K0JNEAVishay Dale510541-1841-1-NDkr.0.89000Similar
CRCW080510K0FHEAPVishay Dale6.950541-CRCW080510K0FHEAPCT-NDkr.1.39000Parametric Equivalent
In-Stock: 15.407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.46300kr.4.63
25kr.0.36280kr.9.07
50kr.0.30300kr.15.15
100kr.0.25740kr.25.74
250kr.0.21124kr.52.81
500kr.0.18488kr.92.44
1.000kr.0.16408kr.164.08
5.000kr.0.13079kr.653.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.10917kr.2,183.40
40.000kr.0.10329kr.4,131.60
60.000kr.0.10042kr.6,025.20
100.000kr.0.09732kr.9,732.00
140.000kr.0.09554kr.13,375.60
200.000kr.0.09386kr.18,772.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750