
RCA080510K0JNEA | |
|---|---|
DigiKey Part Number | 541-2236-2-ND - Tape & Reel (TR) 541-2236-1-ND - Cut Tape (CT) 541-2236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA080510K0JNEA |
Description | RES SMD 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA080510K0JNEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.43100 | kr.4.31 |
| 25 | kr.0.33480 | kr.8.37 |
| 50 | kr.0.28020 | kr.14.01 |
| 100 | kr.0.23710 | kr.23.71 |
| 250 | kr.0.19376 | kr.48.44 |
| 500 | kr.0.16902 | kr.84.51 |
| 1.000 | kr.0.14950 | kr.149.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11385 | kr.569.25 |
| 10.000 | kr.0.10514 | kr.1,051.40 |
| 15.000 | kr.0.10090 | kr.1,513.50 |
| 25.000 | kr.0.09631 | kr.2,407.75 |
| 35.000 | kr.0.09368 | kr.3,278.80 |
| 50.000 | kr.0.09119 | kr.4,559.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

