
CRCW080510K0JNTC | |
|---|---|
DigiKey Part Number  | 541-CRCW080510K0JNTCTR-ND - Tape & Reel (TR) 541-CRCW080510K0JNTCCT-ND - Cut Tape (CT) 541-CRCW080510K0JNTCDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW080510K0JNTC  | 
Description  | RES SMD 10K OHM 5% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW080510K0JNTC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.44200 | kr.4.42 | 
| 25 | kr.0.34560 | kr.8.64 | 
| 50 | kr.0.28920 | kr.14.46 | 
| 100 | kr.0.24510 | kr.24.51 | 
| 250 | kr.0.20120 | kr.50.30 | 
| 500 | kr.0.17612 | kr.88.06 | 
| 1.000 | kr.0.15622 | kr.156.22 | 
| 5.000 | kr.0.12457 | kr.622.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.11479 | kr.2,295.80 | 
| 40.000 | kr.0.10109 | kr.4,043.60 | 
| 60.000 | kr.0.10066 | kr.6,039.60 | 
| 100.000 | kr.0.09824 | kr.9,824.00 | 
| 140.000 | kr.0.09644 | kr.13,501.60 | 
| 200.000 | kr.0.09474 | kr.18,948.00 | 
| 240.000 | kr.0.09395 | kr.22,548.00 | 
| 480.000 | kr.0.09302 | kr.44,649.60 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 

