
CRCW0805100RJNEAC | |
|---|---|
DigiKey Part Number | 541-4166-2-ND - Tape & Reel (TR) 541-4166-1-ND - Cut Tape (CT) 541-4166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100RJNEAC |
Description | RES 100 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100RJNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805100RJNEA | Vishay Dale | 93.665 | 541-100ACT-ND | kr.0.63000 | Upgrade |
| CRCW0805100RJNEAHP | Vishay Dale | 19.633 | 541-100TACT-ND | kr.1.33000 | Upgrade |
| CRCW0805100RJNEAIF | Vishay Dale | 8.391 | 541-100APCT-ND | kr.2.73000 | Upgrade |
| CRCW0805100RJNEC | Vishay Dale | 62.659 | 541-CRCW0805100RJNECCT-ND | kr.0.63000 | Upgrade |
| RCS0805100RJNEA | Vishay Dale | 4.379 | 541-2861-1-ND | kr.1.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 25 | kr.0.15480 | kr.3.87 |
| 50 | kr.0.12560 | kr.6.28 |
| 100 | kr.0.10330 | kr.10.33 |
| 250 | kr.0.08116 | kr.20.29 |
| 500 | kr.0.06848 | kr.34.24 |
| 1.000 | kr.0.05845 | kr.58.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04115 | kr.205.75 |
| 10.000 | kr.0.03678 | kr.367.80 |
| 15.000 | kr.0.03465 | kr.519.75 |
| 25.000 | kr.0.03236 | kr.809.00 |
| 35.000 | kr.0.03105 | kr.1,086.75 |
| 50.000 | kr.0.02981 | kr.1,490.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

