
CRCW0805100RJNEC | |
|---|---|
DigiKey Part Number | 541-CRCW0805100RJNECTR-ND - Tape & Reel (TR) 541-CRCW0805100RJNECCT-ND - Cut Tape (CT) 541-CRCW0805100RJNECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100RJNEC |
Description | RES SMD 100 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100RJNEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.17760 | kr.4.44 |
| 50 | kr.0.14460 | kr.7.23 |
| 100 | kr.0.11920 | kr.11.92 |
| 250 | kr.0.09384 | kr.23.46 |
| 500 | kr.0.07964 | kr.39.82 |
| 1.000 | kr.0.06847 | kr.68.47 |
| 5.000 | kr.0.05077 | kr.253.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04002 | kr.800.40 |
| 40.000 | kr.0.03692 | kr.1,476.80 |
| 60.000 | kr.0.03541 | kr.2,124.60 |
| 100.000 | kr.0.03377 | kr.3,377.00 |
| 140.000 | kr.0.03284 | kr.4,597.60 |
| 200.000 | kr.0.03195 | kr.6,390.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

