100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805100KJNTA

DigiKey Part Number
541-3014-2-ND - Tape & Reel (TR)
541-3014-1-ND - Cut Tape (CT)
541-3014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805100KJNTA
Description
RES SMD 100K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805100KJNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805100KJNEAHPVishay Dale10.893541-100KTACT-NDkr.1.20000Upgrade
CRCW0805100KJNEAIFVishay Dale4.569541-100KAPCT-NDkr.2.73000Upgrade
RCS0805100KJNEAVishay Dale5.000541-RCS0805100KJNEATR-NDkr.0.16215Upgrade
RCG0805100KJNEAVishay Dale5.000541-1846-1-NDkr.0.89000Similar
RCV0805100KJNEAVishay Dale3.882541-RCV0805100KJNEACT-NDkr.1.33000Similar
In-Stock: 10.248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.46300kr.4.63
25kr.0.36280kr.9.07
50kr.0.30300kr.15.15
100kr.0.25740kr.25.74
250kr.0.21124kr.52.81
500kr.0.18488kr.92.44
1.000kr.0.16408kr.164.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12586kr.629.30
10.000kr.0.11656kr.1,165.60
15.000kr.0.11203kr.1,680.45
25.000kr.0.10713kr.2,678.25
35.000kr.0.10432kr.3,651.20
50.000kr.0.10166kr.5,083.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750