Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603768KFKEBC | |
|---|---|
DigiKey Part Number | CRCW0603768KFKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603768KFKEBC |
Description | RES 768K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 768 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603768KFKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603768KFKEAC | Vishay Dale | 0 | CRCW0603768KFKEAC-ND | kr.0.02651 | Parametric Equivalent |
| ERJ-3EKF7683V | Panasonic Industry | 13.028 | P768KHCT-ND | kr.0.63000 | Parametric Equivalent |
| HV731JRTTD7683F | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD7683FCT-ND | kr.0.88187 | Parametric Equivalent |
| RE0603FRE07768KL | YAGEO | 0 | 13-RE0603FRE07768KL-ND | kr.0.03684 | Parametric Equivalent |
| RK73H1JTTD7683F | KOA Speer Electronics, Inc. | 2.909 | 2019-RK73H1JTTD7683FCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.02651 | kr.1,590.60 |
| Unit Price without VAT: | kr.0.02651 |
|---|---|
| Unit Price with VAT: | kr.0.03314 |








