768 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD7683F

DigiKey Part Number
2019-RK73H1JTTD7683FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD7683FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD7683FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD7683F
Description
RES 768K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
768 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD7683F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603768KFKEAVishay Dale16.582541-768KHCT-NDkr.0.63000Direct
ERJ-3EKF7683VPanasonic Industry13.028P768KHCT-NDkr.0.63000Parametric Equivalent
In-Stock: 2.909
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.12680kr.3.17
50kr.0.10280kr.5.14
100kr.0.08310kr.8.31
250kr.0.06440kr.16.10
500kr.0.05390kr.26.95
1.000kr.0.04571kr.45.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03268kr.163.40
10.000kr.0.02892kr.289.20
15.000kr.0.02710kr.406.50
25.000kr.0.02514kr.628.50
35.000kr.0.02401kr.840.35
50.000kr.0.02295kr.1,147.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750