Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW060369K8FKTC | |
|---|---|
DigiKey Part Number | CRCW060369K8FKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060369K8FKTC |
Description | RES SMD 69.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060369K8FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060369K8DHEAP | Vishay Dale | 0 | CRCW060369K8DHEAP-ND | kr.0.22540 | Parametric Equivalent |
| CRCW060369K8FKEB | Vishay Dale | 18.916 | 541-CRCW060369K8FKEBCT-ND | kr.0.63000 | Parametric Equivalent |
| ERJ-3EKF6982V | Panasonic Industry | 57.618 | P69.8KHCT-ND | kr.0.63000 | Direct |
| RMCF0603FG69K8 | Stackpole Electronics Inc | 0 | RMCF0603FG69K8TR-ND | kr.0.01842 | Direct |
| RMCF0603FT69K8 | Stackpole Electronics Inc | 120.098 | RMCF0603FT69K8CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.10581 | kr.2,116.20 |
| Unit Price without VAT: | kr.0.10581 |
|---|---|
| Unit Price with VAT: | kr.0.13226 |




