Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RMCF0603FG69K8 | |
|---|---|
DigiKey Part Number | RMCF0603FG69K8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG69K8 |
Description | RES 69.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG69K8 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060369K8FKEA | Vishay Dale | 25.091 | 541-69.8KHCT-ND | kr.0.63000 | Direct |
| CRCW060369K8FKEB | Vishay Dale | 18.916 | 541-CRCW060369K8FKEBCT-ND | kr.0.63000 | Direct |
| CRCW060369K8FKTC | Vishay Dale | 0 | CRCW060369K8FKTC-ND | kr.0.10581 | Direct |
| ERJ-3EKF6982V | Panasonic Industry | 56.806 | P69.8KHCT-ND | kr.0.63000 | Direct |
| AC0603FR-0769K8L | YAGEO | 37.514 | 13-AC0603FR-0769K8LCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01842 | kr.184.20 |
| Unit Price without VAT: | kr.0.01842 |
|---|---|
| Unit Price with VAT: | kr.0.02303 |







