Direct
Direct
Direct
Direct
Direct

CRCW060368K0JNTA | |
|---|---|
DigiKey Part Number | CRCW060368K0JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060368K0JNTA |
Description | RES SMD 68K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060368K0JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060368K0JNEA | Vishay Dale | 14.522 | 541-68KGCT-ND | kr.0.63000 | Direct |
| ERJ-3GEYJ683V | Panasonic Industry | 68.857 | P68KGCT-ND | kr.0.63000 | Direct |
| RC0603JR-0768KL | YAGEO | 43.474 | 311-68KGRCT-ND | kr.0.63000 | Direct |
| RMCF0603JG68K0 | Stackpole Electronics Inc | 0 | RMCF0603JG68K0-ND | kr.0.01703 | Direct |
| RMCF0603JT68K0 | Stackpole Electronics Inc | 29.307 | RMCF0603JT68K0CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10980 | kr.549.00 |
| Unit Price without VAT: | kr.0.10980 |
|---|---|
| Unit Price with VAT: | kr.0.13725 |





