RMCF0603JG68K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 24.661
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02664
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02664
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10031
Datasheet

Direct


Panasonic Industry
In Stock: 68.857
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 20.815
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 76.529
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 254.518
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 44.114
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.13399
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.18423
Datasheet
68 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG68K0

DigiKey Part Number
RMCF0603JG68K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603JG68K0
Description
RES 68K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG68K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060368K0JNEAVishay Dale24.661541-68KGCT-NDkr.0.63000Direct
CRCW060368K0JNEBVishay Dale0CRCW060368K0JNEB-NDkr.0.02664Direct
CRCW060368K0JNECVishay Dale0CRCW060368K0JNEC-NDkr.0.02664Direct
CRCW060368K0JNTBVishay Dale0CRCW060368K0JNTB-NDkr.0.10031Direct
ERJ-3GEYJ683VPanasonic Industry68.857P68KGCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01703kr.170.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.01703
Unit Price with VAT:kr.0.02129