Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW060351K0JNTC | |
|---|---|
DigiKey Part Number | CRCW060351K0JNTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060351K0JNTC |
Description | RES SMD 51K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060351K0JNTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060351K0FHEAP | Vishay Dale | 0 | CRCW060351K0FHEAP-ND | kr.0.23326 | Parametric Equivalent |
| CRCW060351K0FHECP | Vishay Dale | 0 | CRCW060351K0FHECP-ND | kr.0.18954 | Parametric Equivalent |
| CRCW060351K0FKEB | Vishay Dale | 0 | CRCW060351K0FKEB-ND | kr.0.02975 | Parametric Equivalent |
| CRCW060351K0FKTA | Vishay Dale | 0 | CRCW060351K0FKTA-ND | kr.0.14143 | Parametric Equivalent |
| CRCW060351K0JNEB | Vishay Dale | 7.294 | 541-CRCW060351K0JNEBCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.09129 | kr.1,825.80 |
| Unit Price without VAT: | kr.0.09129 |
|---|---|
| Unit Price with VAT: | kr.0.11411 |




