CRCW060351K0FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 23.053
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.03555
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00469
Datasheet

Direct


Panasonic Electronic Components
In Stock: 386.705
Unit Price: kr.0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00291
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 59.942
Unit Price: kr.0.10000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060351K0FKTA

DigiKey Part Number
CRCW060351K0FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060351K0FKTA
Description
RES SMD 51K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060351K0FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13252kr.662.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.13252
Unit Price with VAT:kr.0.16565